RS PRO 2 Port USB 3.0 USB Hub, USB Powered

ยอดรวมย่อย (1 ชิ้น)*

THB2,150.95

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,301.52

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 35 ชิ้นจะส่งได้หลังจากวันที่ 19 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,150.95

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4704
Distrelec หมายเลขบทความ:
304-14-156
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Number of USB Ports

2

Product Type

USB Hub

USB Specification

USB 3.0

Power Source

USB

Standards/Approvals

CE, RoHS, REACH

COO (Country of Origin):
CN

RS PRO USB Type C to 2 Port USB Hub with Card Reader and USB C Charging Port


Introducing the RS PRO USB Type C to 2 Port USB Hub, with a card reader and power delivery functionality, ideal for connecting 2 USB compatible devices to a computer with a USB C port. It has been designed with a male USB C connector to 2 x USB A, a USB C and SD/Micro SD connectors in one smart housing. The USB A connectors can support USB 3.0 super speed transmission (5 Gbps) and are also backward compatible with USB 2.0 for added versatility and flexibility across applications, while the USB C socket offers power delivery. These RS PRO hubs have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring multiple USB cable assembly setups.

Features and Benefits:


  • This RS PRO USB hub is an ideal addition for greater flexibility when connecting multiple USB compatible devices into one central dock across a wide range of applications

  • Designed with 2 USB A sockets, an SD/Micro SD card reader and USB C power delivery socket, this hub caters for most devices with compatible connectivity

  • These hubs from RS PRO provide a reliable high-speed connection with Plug and Play and hot-swap functionality, meaning no installation time and no additional software required

  • USB C port supports battery charging 1.2 (Max. power is 7.5W / 5V / 1.5A)

  • Card reader slot is compatible with SD, MicroSD (max. 128GB) and MMC cards and supports Secure Digital v3.0 UHS-I (Reading speed max: 70 Mbps; Writing speed max: 90 Mbps)

  • Hub cable length: 150 mm

  • RoHS, REACH and CE compliant

  • Applications:


    USB hubs are generally used for connecting multiple peripheral devices with a USB port to a host device, most commonly a PC or laptop. The hub generally has a mixture of ports to cater for a range of different connectors and applications, making them a really versatile addition to your home or office environment. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These hubs are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • SD/MMC and MicroSD ports will not work simultaneously

  • The power delivery port supports PD 2.0

  • If the device or charger uses a different protocol the charging current will drop to 500mAH or less

  • ลิงก์ที่เกี่ยวข้อง