RS PRO 1 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- RS Stock No.:
- 220-6495
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB6,618.19
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,081.46
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 17 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,618.19 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-6495
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| USB Specification | USB 2.0 | |
| Product Type | USB Extender | |
| Number of USB Ports | 1 | |
| Extension Distance | 50m | |
| Transmission Method | Catx | |
| Local Device Depth | 68.35mm | |
| Local Device Height | 21mm | |
| Local Device Width | 31mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
USB Specification USB 2.0 | ||
Product Type USB Extender | ||
Number of USB Ports 1 | ||
Extension Distance 50m | ||
Transmission Method Catx | ||
Local Device Depth 68.35mm | ||
Local Device Height 21mm | ||
Local Device Width 31mm | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB 2.0 Cat5 Extender
Introducing the range of RS PRO USB Extenders, ideal for extending USB cables across a long distance without signal loss, while supporting greater signal reliability and performance. These cables are manufactured to exceed all current enhanced Cat5 specifications, providing optimum transmission performance and reduced signal interference. The durable PVC outer jacket provides protection and flexibility, while the aluminium braid and foil shielding allows it to be used in difficult environments while ensuring optimum accuracy for data transfer and low interference connectivity. By combining universal compatibility and high-quality performance, these USB extension cables from RS PRO are incredibly versatile for a wide range of applications.
Features and Benefits:
Applications:
Network and communication cables are a key networking installation solution to offer greater flexibility and an easy way to layout network systems. This is especially important for areas like offices, where multiple network points may need to be configured, offering optimum performance and a wired network for greater security and a low interference connection. Network cables are can easily connect to computers and other peripherals that need to be connected to LAN networks. These cables are often used with:
Why RS PRO?
10/100 Base-T Ethernet interfaces for easy extension
Connectors and pins are made from nickel
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- StarTech.com 4 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- NewLink 4 USB 2.0 Catx USB Extender, up to 150 m Extension Distance
- RS PRO 1 USB 1.1 Catx USB Extender, up to 50 m Extension Distance
- RS PRO 1 USB 2.0 USB USB Extension Cable, up to 12 m Extension Distance
- RS PRO 1 USB 2.0 USB Active Booster Cable, up to 10 m Extension Distance
- RS PRO 1 USB 1.1 Cat5e USB Extender, up to 45 m Extension Distance
- Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance
- RS PRO 1 USB 3.0 USB Active Booster Cable, up to 10 m Extension Distance