RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 1.5 m

ยอดรวมย่อย (1 ชิ้น)*

THB933.94

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB999.32

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 89 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 26 ชิ้นจะส่งได้หลังจากวันที่ 30 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB933.94

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4724
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO USB 3.1 Type C to Type C Cable, 1.5 m


Introducing the range of RS PRO USB 3.1 Type C to Type C Cables, ideal for connecting smartphones, tablets and other devices to modern computers that have a USB Type C socket. It has been designed with a male USB C connector to a male USB C connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility when connecting smartphones or tablets to modern computers that have a USB Type C socket in a wide range of applications

  • Designed to allow a data transfer rate of 10 Gbps and offering a charging output of 20V 3A (60W), this cable carries significantly more power for optimum performance when needed

  • The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection

  • The Gen 2 Type C connector is smaller and more symmetrical than its predecessors, allowing it to be reversible and used either way up

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • Plug and Play - no additional software required

  • Connectors: Connector A – USB C Male, Connector B – USB C Male

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง