RS PRO Data Cable 4 Pairs 4 Cores 0.5 mm² 100 m Black Sheath PVC

ยอดรวมย่อย (1 รีล รีลละ 100 เมตร)*

THB4,378.40

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,684.90

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • 5,000 ชิ้นจะส่งได้หลังจากวันที่ 24 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อม้วน*
100 +THB43.784THB4,378.40

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
201-2214
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Number of Pairs

4

Product Type

Data Cable

Cross Sectional Area

0.5mm²

Number of Cores

4

Cable Length

100m

Jacket Colour

Black

Outside Diameter

6.3mm

Minimum Operating Temperature

-15°C

Jacket Material

PVC

Maximum Operating Temperature

85°C

Size of Strands

200μm

Core Strands

16 x 200 μm

Number of Strands

16

Voltage

440V

Conductor Material

Tinned Copper

COO (Country of Origin):
GB

RS PRO 4 Core Unscreened Cable,16X0.2MM 100M


Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are available in a variety of lengths and cores to suit a wide range of applications.

Features and Benefits


  • Available with multiple cores and lengths

  • Unscreened making them highly cost effective and efficient

  • Ideal for applications with lower frequencies

  • Offers 440V at frequencies up to 1.6KHz

  • 0.5 mm² CSA

  • High quality tinned copper conductor

  • Durable PVC sheath offering excellent durability and protection

  • Wide operating temperature range to accommodate various applications

  • High performance multicore

  • Applications


    Unscreened cables are ideal for low frequency industrial applications, offering a cost effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in an endless amount of applications including:

  • Entertainment and audio industry

  • Machines and factory control equipment

  • Large control pads

  • DIN-Rail terminals

  • Conveyor belts

  • Standards


    Defence Standard 61-12 Part 5

    FAQs


    Do I need a screen or unscreened cable?


    Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost effective solution. If you need a cable for high frequency applications, then a screen cable would be more suitable.

    What is multicore industrial cable?


    Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.

    ลิงก์ที่เกี่ยวข้อง