Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer

ยอดรวมย่อย (1 ชิ้น)*

THB2,605.38

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,787.76

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB2,605.38

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
272-8881
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
92 21 13 ESD
ผู้ผลิต:
Knipex
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

112mm

Point Type

Extra Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Overall Width

18mm

Standards/Approvals

does not contain SVHC, RoHS not applicable, REACH

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CH

KNIPEX 92 21 13 ESD Precision Tweezers with rubber handles ESD rubber handles 112 mm


92 21 13 ESD Precision Tweezers with rubber handles ESD For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. Maximum comfort for frequent use. Handles suitable for use in clean rooms and controlled environments. For medical technology, electronics, microscopy, industry. For particularly demanding precision work: tough and highly resistant to corrosion. Antimagnetic to avoid electromagnetic damage. ESD-tested, soft, and ergonomic handle sleeves with a surface resistance between 10^3 and 10^9 ohms. Premium stainless steel core: Extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: stainless. anti-magnetic. electrically dissipative- Finish: straight- Tips width (A): 0.06mm- Tips width (B): 0.12mm- Tweezers tip version: needle-point- ESD-tested: yes - VDE tested: no - Behaviour: electrically dissipative

Features and Benefits


For Secure Handling Of Electronic Workparts: Equalize Differences In Electrical Potential Between Their User And The Workpieces In A Controlled Manner
Maximum Comfort For Frequent Use
Handles Suitable For Use In Clean Rooms And Controlled Environments

Technical attributes


For Medical Technology, Electronics, Microscopy, Industry
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Antimagnetic To Avoid Electromagnetic Damage
Esd-Tested, Soft, And Ergonomic Handle Sleeves With A Surface Resistance Between 10^3 And 10^9 Ohms
Premium Stainless Steel Core: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials

ลิงก์ที่เกี่ยวข้อง