Diodes Inc SMCJ110AQ-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 213-9302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMCJ110AQ-13-F
- ผู้ผลิต:
- DiodesZetex
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 213-9302
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SMCJ110AQ-13-F
- ผู้ผลิต:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 177V | |
| Minimum Breakdown Voltage | 135V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Number of Elements per Chip | 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 177V | ||
Minimum Breakdown Voltage 135V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Number of Elements per Chip 1 | ||
The DiodesZetex SMCJ110AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 110V and it is unidirectional device.
Glass passivated die construction
Excellent clamping capability
Excellent clamping capability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- Vishay SMCJ30AHE3_A/H Uni-Directional TVS Diode 2-Pin DO-214AB
- STMicroelectronics SMB15F13A 1500W, 2-Pin SMB Flat
- Bourns 1.5SMBJ13A 1500W, 2-Pin DO-214AA
- STMicroelectronics SM15T15CAY 1500W, 2-Pin DO-214AB
- Taiwan Semi 1V5KE36CA 1500W, 2-Pin DO-201AE
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1.5KE15CA-E3/54 1500W, 2-Pin 1.5KE
- DiodesZetex 1-Element Bi-Directional 600 W, 2-Pin DO-214