BETA 666/10 Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 385mm Overall

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
667-385
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
666/10
ผู้ผลิต:
BETA
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

BETA

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

3/8in

Model Number

666/10

Overall Length

385mm

Accuracy

±3 %

Scale Graduations

0.25nm

Material

Bi-Material Handle

Standards/Approvals

UNI EN ISO 6789

Insert Size

30 x 33 mm

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
IT

BETA Torque Wrench, 20 To 100 Nm Torque Range, 3/8 in Drive Size - 666/10


This torque wrench is a precision tightening tool designed for controlled torque delivery in industrial and automotive settings. It provides adjustable torque output across a moderate working range and is intended for tasks requiring accurate torque application in assembly, maintenance, and testing environments.

Features and Benefits:


• 20 to 100 Nm range enables versatile torque settings for varied fasteners
• ±3% accuracy delivers consistent tightening within tolerance
• 0.25 Nm incremental scale allows fine torque adjustment
• 3/8 in square drive permits use with standard sockets
• Bi-material handle improves grip comfort during repetitive use

Applications


• Suitable for final-torque assembly of mechanical components
• Ideal for maintenance of automotive drivetrains and suspension
• Used for equipment calibration in automation systems
• Can be used for tightening fasteners on electrical enclosures
• Used for repeatable torque setting in electronics production

How is torque set and read on the tool?


Torque is selected using an adjustable mechanism and read from a graduated scale marked at 0.25 Nm intervals for precise setting.

What standards relate to its calibration or testing?


It is manufactured to meet the UNI EN ISO 6789 standard for torque tools, indicating conformity with recognised calibration and accuracy procedures.

Which drive accessories are compatible with this tool?


Any accessories designed for a 3/8 in square drive may be used, including sockets and extensions rated for the specified torque range.

How does the handle design affect operator use?


The bi-material handle reduces slippage and improves handling comfort during repetitive operations, aiding control without affecting torque output.

ลิงก์ที่เกี่ยวข้อง