BETA 666/2 Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 273mm Overall
- RS Stock No.:
- 667-382
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 666/2
- ผู้ผลิต:
- BETA
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 667-382
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 666/2
- ผู้ผลิต:
- BETA
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 666/2 | |
| Overall Length | 273mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.05nm | |
| Material | Bi-Material Handle | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Insert Size | 25 x 26 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 666/2 | ||
Overall Length 273mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.05nm | ||
Material Bi-Material Handle | ||
Standards/Approvals UNI EN ISO 6789 | ||
Insert Size 25 x 26 mm | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IT
BETA Torque Wrench, 5 To 25 Nm Torque Range, 1/4 in Drive Size - 666/2
This torque wrench is a handheld tool designed to apply precise turning force for assembly and maintenance tasks in automation, electronics, electrical and mechanical settings. It operates across a controlled torque band suitable for delicate fastenings and routine workshop duties, offering reproducible torque delivery and a clear graduated readout for accurate adjustments.
Features and Benefits:
• 5 to 25 Nm range for versatile fastening applications
• ±3% accuracy to maintain consistent torque levels
• 0.05 Nm graduation for fine torque adjustment
• Square 1/4 in drive for compatibility with small sockets
• Bi‑material handle for secure grip during repetitive use
• ±3% accuracy to maintain consistent torque levels
• 0.05 Nm graduation for fine torque adjustment
• Square 1/4 in drive for compatibility with small sockets
• Bi‑material handle for secure grip during repetitive use
Applications
• Suitable for securing PCB fastenings in electronics assembly
• Ideal for setting Terminal clamping torque in electrical panels
• Used for precision bolting in automation equipment maintenance
• Can be used for small mechanical assemblies and service benches
• Ideal for setting Terminal clamping torque in electrical panels
• Used for precision bolting in automation equipment maintenance
• Can be used for small mechanical assemblies and service benches
What drive Interface does it use for accessory compatibility?
It employs a square 1/4 in drive that mates with standard small sockets and extensions for access to confined fastenings.
How is grip performance supported during repetitive operations?
The handle is constructed from two materials to improve hold and reduce slippage under repeated manual use.
What standard relates to its calibration or measurement practice?
It is manufactured in accordance with UNI EN ISO 6789, reflecting conventional calibration and metrological requirements for torque tools.
How Compact is the tool for use in constrained workspaces?
The overall length measures 273 mm, providing a short form factor suited to confined access.
Is there a means to identify the specific configuration or catalogue reference?
The unit corresponds to the manufacturer's model identification 006660702 for ordering and inventory purposes.
ลิงก์ที่เกี่ยวข้อง
- BETA 666/2 Torque Wrench 1/4 in Drive 273mm Overall
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
- BETA 666/2X Torque Wrench 3/8 in Drive 273mm Overall
- BETA 666/10X Torque Wrench 1/2 in Drive 385mm Overall
- BETA 666/30 Torque Wrench 1/2 in Drive 600mm Overall
- Gedore Torque Wrench 1/4 in Drive 216mm Overall
- Facom Click Torque Wrench 1/4 in Drive 300mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall
