Peli LED Torch Black 159 lm, 163.58 mm
- RS Stock No.:
- 914-6767
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 023800-0000-110
- ผู้ผลิต:
- Peli
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 914-6767
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 023800-0000-110
- ผู้ผลิต:
- Peli
คุณสมบัติ / Specifications
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Peli | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 159 lm | |
| Batteries | AA | |
| Case Material | Aluminium | |
| Hazardous Area | No | |
| Model | 2380 | |
| Range | 149 m | |
| Beam Type | Downcast, Flashing, High, Low | |
| Length | 163.58 mm | |
| Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Peli | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 159 lm | ||
Batteries AA | ||
Case Material Aluminium | ||
Hazardous Area No | ||
Model 2380 | ||
Range 149 m | ||
Beam Type Downcast, Flashing, High, Low | ||
Length 163.58 mm | ||
Colour Black | ||
- COO (Country of Origin):
- US
Peli 2380 LED Torch
The Peli 2380 LED flashlight is a compact and versatile torch, with flood and spot light capability. The torch features a focused light beam to light up long trails and a wide light beam to illuminate work areas, the type of beam can be changed using the slide beam hood design, by simply sliding the head of the torch. The 2380 LED torch delivers 2 light outputs: high 159 lumens and low 23 lumens, both light outputs, can be switched to momentary or constant-on modes by the two stage tail-cap switch. This tactical torch is built in aerospace grade aluminium for a light and durable body.
The 2380 LED flashlight with slide beam technology gives you the lighting you need, when you need it.
The 2380 LED flashlight with slide beam technology gives you the lighting you need, when you need it.
Features and Benefits
Spot and Flood settings
Three brightness levels from 23 to 159 lumens
Slide-Beam technology. Slide hood forward for a focused spot beam
Maximum beam intensity: 5579 cd
Pushbutton on tail-cap
Constant and Momentary-On Modes
Machined aluminium alloy body
Type II anodized black finish
Textured handle for secure grip
Anti-roll bezel and tail-cap design
Battery-level indicator
Three brightness levels from 23 to 159 lumens
Slide-Beam technology. Slide hood forward for a focused spot beam
Maximum beam intensity: 5579 cd
Pushbutton on tail-cap
Constant and Momentary-On Modes
Machined aluminium alloy body
Type II anodized black finish
Textured handle for secure grip
Anti-roll bezel and tail-cap design
Battery-level indicator
