Peli Xenon Torch Black - Rechargeable 35 lm, 165 mm
- RS Stock No.:
- 810-3163
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2450-010-110E
- ผู้ผลิต:
- Peli
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 810-3163
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2450-010-110E
- ผู้ผลิต:
- Peli
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Peli | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | Xenon | |
| Luminosity | 35 lm | |
| Case Material | Plastic | |
| Batteries | AA | |
| Hazardous Area | No | |
| Range | 122 m | |
| Beam Type | Spot | |
| Length | 165 mm | |
| Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Peli | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type Xenon | ||
Luminosity 35 lm | ||
Case Material Plastic | ||
Batteries AA | ||
Hazardous Area No | ||
Range 122 m | ||
Beam Type Spot | ||
Length 165 mm | ||
Colour Black | ||
- COO (Country of Origin):
- US
Peli StealthLite 2450 Submersible Rechargeable
The Peli 2450 rechargeable flashlight comes with a long-life NiMH battery pack. This torch features a slide thumb-switch that can be easily operated, even when wearing gloves, making this flashlight popular with firefighters and adventure seekers. The Peli 2450 comes with a charger base that can be used with the 220V transformer included, or in a vehicle through direct wiring, or 12V plug-in adapter (not included). This rechargeable torch is submersible to 150 meters. The 2450 torch features high impact polycarbonate lens and pre-focused xenon lamp, producing a tight white beam which penetrates smoke and fog. The body of this torch is faceted for secure gripping and the rugged resin body is corrosion proof and resistant to extreme temperatures. The flashlight comes with a lanyard to secure it to wrist.The StealthLite Rechargeable 2450 provides a consistently bright Xenon beam after every charge.
Weight with batteries 221 g
Weight without batteries 124.7 g
Submersible to 150 meters
Xenon light source
4 x AA NiMH battery pack included
charging time 2-3 hours
4 hours burn-time
Works also with 4 x AA alkaline batteries not included
Weight without batteries 124.7 g
Submersible to 150 meters
Xenon light source
4 x AA NiMH battery pack included
charging time 2-3 hours
4 hours burn-time
Works also with 4 x AA alkaline batteries not included
