Wolf Safety ATEX LED Torch Yellow 50 lm, 195 mm
- RS Stock No.:
- 701-2817
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TR-40
- ผู้ผลิต:
- Wolf Safety
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB4,534.82
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,852.26
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 701-2817
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TR-40
- ผู้ผลิต:
- Wolf Safety
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
| Brand | Wolf Safety | |
| Torch Style | Right Angle | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 50 lm | |
| Case Material | Plastic | |
| Batteries | AA | |
| Hazardous Area Certification | ATEX | |
| Zone | Zone 1, Zone 2 | |
| Model | TR-40 | |
| Hazardous Area | Yes | |
| Range | 5 m | |
| Beam Type | Spot | |
| Length | 195 mm | |
| Colour | Yellow | |
| Head Diameter | 60mm | |
| Weight with Batteries | 350g | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Wolf Safety | ||
Torch Style Right Angle | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 50 lm | ||
Case Material Plastic | ||
Batteries AA | ||
Hazardous Area Certification ATEX | ||
Zone Zone 1, Zone 2 | ||
Model TR-40 | ||
Hazardous Area Yes | ||
Range 5 m | ||
Beam Type Spot | ||
Length 195 mm | ||
Colour Yellow | ||
Head Diameter 60mm | ||
Weight with Batteries 350g | ||
- COO (Country of Origin):
- GB
ATEX LED Right Angle
The Wolf ATEX LED angled torch gives excellent performance and reliability in the most extreme conditions. This LED torch is ATEX approved for use in hazardous areas. This compact and lightweight right-angle torch has an ergonomic form grip which is easy to use, even with gloved hands. The lens is resistant to chemicals and scratches. The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. This ATEX LED torch incorporates a replaceable high strength thermoplastic belt clip for hands-free use and it is supplied with wrist straps.
ATEX approved for explosive gas and dust atmospheres
LED light source fitted for life, no bulb replacement required
High output focussed spot beam with wide angle fringe of light
Over 7.5 hours high power output from 4 x AA/LR6 primary cells
Compact and lightweight torch design
Low battery indicator fitted on TR-30+ and TR-40+ models
Zone 0, 1 and 2 version (TR-45 701-2820)
Zone 1,2 versions (TR-40 701-2817;TR-40+ 701-2811 and TR-30+ 769-2748)
Group 1 Mining Approval and T4/T3 Temperature Classification for gases; TR-30+ is T4
LED light source fitted for life, no bulb replacement required
High output focussed spot beam with wide angle fringe of light
Over 7.5 hours high power output from 4 x AA/LR6 primary cells
Compact and lightweight torch design
Low battery indicator fitted on TR-30+ and TR-40+ models
Zone 0, 1 and 2 version (TR-45 701-2820)
Zone 1,2 versions (TR-40 701-2817;TR-40+ 701-2811 and TR-30+ 769-2748)
Group 1 Mining Approval and T4/T3 Temperature Classification for gases; TR-30+ is T4
Supplied with
wrist strap and clip ring
Hazardous Area