Wolf Safety ATEX, IECEx, UKEX LED Handlamp - Rechargeable 210 lm
- RS Stock No.:
- 245-7324
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- H-251ALED
- ผู้ผลิต:
- Wolf Safety
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 245-7324
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- H-251ALED
- ผู้ผลิต:
- Wolf Safety
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Wolf Safety | |
| Torch Style | Handlamp | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 210 lm | |
| Hazardous Area Certification | ATEX, IECEx, UKEX | |
| Model | WOLFLITE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Wolf Safety | ||
Torch Style Handlamp | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 210 lm | ||
Hazardous Area Certification ATEX, IECEx, UKEX | ||
Model WOLFLITE | ||
- COO (Country of Origin):
- GB
The Wolf Safety rechargeable LED safety hand lamp has been CE marked in compliance with the 2014/34/ EU explosive atmospheres ATEX directive and UKCA marked in compliance with UKSI 2016/1107 UKEX Statutory Instrument, for use in a wide range of potentially explosive gases, vapours, mists and dusts. Extremely robust and reliable, it is ideal for use in harsh, hazardous area environments. The scratch and impact resistant lens is made from 6 mm toughened glass, and the body and lens ring are moulded in highly resilient thermoplastic material to withstand the drops and impacts expected from heavy industrial use – even at sub-zero temperatures.
LED light source gives increased light output and battery duration
Emergency illumination function illuminates the hand lamp if power to the charger fails, highlighting the escape route
Deep discharge protection protects the battery for permanent damage
Robust anti-static thermoplastic lamp enclosure
For use with C-251HV/LV Chargers
Suitable for cyclic and short term standby applications
Emergency illumination function illuminates the hand lamp if power to the charger fails, highlighting the escape route
Deep discharge protection protects the battery for permanent damage
Robust anti-static thermoplastic lamp enclosure
For use with C-251HV/LV Chargers
Suitable for cyclic and short term standby applications
