Peli 3345z0 ATEX LED Torch Yellow 115 (Flood) lm, 267 (Spot) lm, 184 mm

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
183-1610
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
033450-0100-241E
ผู้ผลิต:
Peli
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

115 (Flood) lm, 267 (Spot) lm

Case Material

PBT, Polycarbonate

Batteries

AA

Hazardous Area Certification

ATEX

IP Rating

IPX7

Hazardous Area

Yes

Zone

Zone 0

Model

3345Z0

Range

134 m

Beam Type

Flood, Spot

Length

184 mm

Colour

Yellow

Weight with Batteries

213g

COO (Country of Origin):
CN
Peli™ 3345Z0 with Automatic Light Sensor: The first professional torch that automatically adjusts brightness. It has a mind of its own. The Automatic Light Sensor in the Peli™ 3345Z0 examines the ambient light/proximity and instantly adjusts its lumens to the most effective level. Now you can you read pressure gauges close up or throw light hundreds of meters away - without hassling over manual power settings. The Automatic Light Sensor also makes the Peli™ 3345Z0 one of our most energy efficient torches, preserving power and stretching battery life. Plus, the secondary flood beam illuminates potential trip hazards like loose cables, while the primary spot beam brightens long tunnels. The integrated clip can be mounted to a safety vest for hands-free lighting. With a full-time battery level indicator, you can work in hazardous areas with peace of mind.

Full Time Battery Level Indication
Dual Beams (Spot and Flood)
3 AA Alkaline Batteries (not included)
Automatic Light Sensor (automatically adjusts to ambient light levels and proximity)
Integrated Clip for Hands-Free Lighting
Peli's Lifetime Guarantee (where applicable by law)