RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll

ยอดรวมย่อย (1 ชิ้น)*

THB5,025.15

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,376.91

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB5,025.15

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
249-8652
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Set Type

Plier Tool Kit

Product Type

Tool Kit

Kit Contents

1 x Wire Stripper, 3 x Shears

Number of Pieces

4

Storage Type

Roll

VDE/1000V Approved

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO 4 Piece Electricians Tool Kit


The RS PRO Electricians set is a professional 4-piece shears and cable stripper kit for the cutting and stripping of cables and wires up to 28mm in diameter.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are housed in a bi-material ergonomic handle to reduce hand fatigue over extended use;All tools are finished with an anti-reflective phosphating surface treatment allowing a clear view of the workpiece regardless of the environment and are supplied in a nylon storage and carry wallet.

RS PRO All Purpose Shears


2 multi-function shears with the functionality of shears and pliers and a 6-hole wire stripper featuring an integrated closing stop lever providing precision control.

Wire Stripping Capability


238-0722: 0.25 - 0.81mm

238-0725: 0.81 – 2.59mm

Features and Benefits


  • Non sparking design

  • Overall length of 165mm

  • Weight of 102g

  • Steel thickness of 3mm

  • RS PRO Kevlar Cutter (238-0721)


    A sharp and precise Kevlar cutter with a clean smooth cutting action due to the built-in compression spring designed to make light work of fibre cables.

    Features and Benefits


  • Non sparking design

  • Overall length of 145mm

  • Weight of 80g

  • Steel thickness of 3mm

  • RS PRO Wire Stripper (238-0801)


    A pocket sized Wire Stripper designed to strip cable sheaths easily and with precision and features an adjustable internal blade that will safely remove the outer sheath. Ideal for keeping in your pocket on site or in the tool box for your go to stripping tool.

    Features and Benefits


  • Wire sizes 8 – 28mm

  • Overall length of 140mm

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    ลิงก์ที่เกี่ยวข้อง