Wiha 32 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved

ยอดรวมย่อย (1 ชิ้น)*

THB18,252.56

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB19,530.24

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 17 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB18,252.56

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
227-2043
Distrelec หมายเลขบทความ:
302-15-781
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
43465
ผู้ผลิต:
Wiha
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Wiha

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Philips, Hex Head

Number of Pieces

32

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

No

COO (Country of Origin):
CN

Tool set slimVario® electric mixed - 32-piece


Many different screw profiles are required for work in different environments such as construction sites, solar power systems and switch cabinets. This 32 piece set covers all standard screw profiles and comes with a multifunctional bag.

The Wiha bag has won awards. It is made using a patented design and when folded out, it acts as a work bench stand to remove tools easily. The strap to hang the bag on the wall and the removable base create extra added value. The tool set optimises space owing to a comprehensive interchangeable bit system. Thanks to Wiha slimTechnology, the slimBit blades in the kit are up to 33% slimmer and can thus also easily reach low-lying screw and spring elements. When these slim blades are used with the extra-short Stubby handle, screws can be effortlessly reached even in confined spaces. The PicoFinish® handle is eminently suitable for delicate and high-precision fastening tasks. The large SoftFinish® long handle is used when greater force needs to be applied when fastening using larger slimBit profiles. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

The 6 mm slimBits and nut driver inserts can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.

Manufactured acc. to IEC 60900.

Simplifies your work: All tools securely arranged in a robust, orderly bag.

Increases your efficiency: Space saved thanks to extensive interchangeable bit system and nut driver inserts.

Protects your material: Fully insulated nut driver reduces the risk of short circuits.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.

Application: For working on live parts up to 1,000 V AC.

Kit Content


1x slimBit electric bit Slotted 2.0 mm x 75 mm (43115)

1x slimBit electric bit Slotted 3.5 mm x 75 mm (41159)

1x slimBit electric bit Slotted 5.5 mm x 75 mm (34581)

1x slimBit electric bit Slotted 6.5 mm x 75 mm (34582)

1x slimBit electric bit Phillips PH0 x 75 mm (43116)

1x slimBit electric bit Phillips PH1 x 75 mm (34583)

1x slimBit electric bit Phillips PH2 x 75 mm (34584)

1x slimBit electric bit PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)

1x slimBit electric bit PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)

1x slimBit electric bit Pozidriv PZ1 x 75 mm (34585)

1x slimBit electric bit Pozidriv PZ2 x 75 mm (34586)

1x slimBit electric bit Hex 3.0 mm x 75 mm (37147)

1x slimBit electric bit Hex 4.0 mm x 75 mm (37225)

1x slimBit electric bit Hex 5.0 mm x 75 mm (37226)

1x slimBit electric bit TORX® T10 x 75 mm (35507)

1x slimBit electric bit TORX® T15 x 75 mm (35508)

1x slimBit electric bit TORX® T20 x 75 mm (35509)

1x slimBit electric bit TORX® T25 x 75 mm (36071)

1x Insulated nut driver insert 1/4"" hexagon head 5.0 mm (43089)

1x Insulated nut driver insert 1/4"" hexagon head 5.5 mm (43090)

1x Insulated nut driver insert 1/4"" hexagon head 6.0 mm (43091)

1x Insulated nut driver insert 1/4"" hexagon head 7.0 mm (43092)

1x Insulated nut driver insert 1/4"" hexagon head 8.0 mm (43093)

1x Insulated nut driver insert 1/4"" hexagon head 10.0 mm (43095)

1x Insulated nut driver insert 1/4"" hexagon head 11.0 mm (43096)

1x Insulated nut driver insert 1/4"" hexagon head 13.0 mm (43098)

1x slimVario® electric adapter for 1/4"" nut driver (43139)

1x Extension slimVario® electric for slimBits 6.0 mm (43292)

1x Screwdriver with bit holder SoftFinish® slimVario® electric

1x Fine screwdriver PicoFinish® slimVario® electric

1x Screwdriver with bit holder SoftFinish® electric slimVario Stubby

1x Functional bag Empty (43474)

ลิงก์ที่เกี่ยวข้อง