ยอดรวมย่อย (1 เซ็ต)*
THB3,714.78
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,974.81
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 97 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
เซ็ต | ต่อเซ็ต |
|---|---|
| 1 + | THB3,714.78 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 182-9988
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Aviation Snips Set | |
| Overall Length | 250mm | |
| Handle Type | Comfort Grip | |
| Material Cut | Wire | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aviation Snips Set | ||
Overall Length 250mm | ||
Handle Type Comfort Grip | ||
Material Cut Wire | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TR
RS PRO 3 Piece Shears Set - Left Cut, Straight Cut, Right Cut
Introducing this set of RS PRO high-quality shears. This 3-piece set of heavy-duty straight shears are perfect for any job that requires cutting, with a variety of 3 types of cut for all kinds of applications. These hand tools are suitable for professional and DIY applications, and can perfectly cut stubborn materials like carpet, packaging straps, sheet metals and garden shrubbery, making these shears essential tools to have within your toolbox.
Features and Benefits:
• Multi-purpose shears with a straight blade for clean and precise cutting
• Each shear has a sharp, micro-serrated blade for anti-slip operation and easy cutting through fibrous materials
• The high-leverage design requiring minimal cutting effort for the user, especially when the shears are in use for long periods of time
• Ergonomic DuoTech bi-material grip handles for enhanced comfort and control when cutting
• The handle also incorporates an anti-slip guard to prevent fingers from getting caught in the blades
• Durable self-opening spring
• Ideal for general purpose cutting and high-performance cutting of the following materials:
Copper and aluminium cables up to ø 10 mm
Copper sheet metal up to 0.5mm
Aluminium sheet metal up to 1mm
Leather, rubber and PVC up to 5mm
Thick cardboard up to 10mm
Flexible electric cable up to ø 6 mm
Packaging straps
Fabric
Carpet
Applications:
Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of shears or tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight shears allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.
Common applications include:
• Automotive repair
• DIY
• HVAC repairs
• Construction
• Industrial
• DIY and professional gardening
Are these suitable for cutting curves?
These shears are designed for cutting in a straight and precise line, however, a slight curve may be achieved