RS PRO Timing Belt 225 Teeth, 3.15 m Length, 55 mm Width
- RS Stock No.:
- 205-6071
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB6,388.52
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,835.72
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 24 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 12 | THB6,388.52 |
| 13 - 24 | THB6,132.98 |
| 25 + | THB6,005.21 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-6071
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 225 | |
| Material | Rubber | |
| Cord Material | Rubber | |
| Series | HTD | |
| Belt Width | 55mm | |
| Pitch Length | 14mm | |
| Belt Length | 3.15m | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 225 | ||
Material Rubber | ||
Cord Material Rubber | ||
Series HTD | ||
Belt Width 55mm | ||
Pitch Length 14mm | ||
Belt Length 3.15m | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS PRO Timing Belt
RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.
Features and Benefits
Applications
HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including
Gardening equipment
Machine tools
Textile equipment
Packaging
Vending machines
Conveyor systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- OPTIBELT 3150 14M 55 Timing Belt 225 Teeth 55 mm Width
- OPTIBELT 3150 14MHP 55 Timing Belt 225 Teeth 55 mm Width
- OPTIBELT 3150 14MHP 85 Timing Belt 225 Teeth 85 mm Width
- OPTIBELT 3150 14M 115 Timing Belt 225 Teeth 115 mm Width
- SKF PHG 3150-14M-85 Timing Belt 225 Teeth 85 mm Width
- SKF PHG 3150-14M-40 Timing Belt 225 Teeth 40 mm Width
- OPTIBELT 3150 14M 40 Timing Belt 225 Teeth 40 mm Width
- OPTIBELT 3150 14M 85 Timing Belt 225 Teeth 85 mm Width