RS PRO NO Thermostat, 10 A, 250V ac, 80 °C, -20 °C
- RS Stock No.:
- 265-1568
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 265-1568
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Temperature Setting Range | -20 to 80 °C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA, RoHS, CE | ||
Temperature Setting Range -20 to 80 °C | ||
- COO (Country of Origin):
- CN
RS PRO 10 A, 250 V ac Small Compact Thermostat, Bi-Metallic, NO, 20°C to +80°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
Applications Type
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels