RS PRO Type T Thermocouple Cable/Wire, Unscreened 100 m, PTFE Insulation, 260 °C Max, 1 x 508 μm Strands
- RS Stock No.:
- 220-9505
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB21,427.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,927.85
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 29 มีนาคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,427.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-9505
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | PTFE | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 x 508 μm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Series | RS PRO | |
| Size of Strands | 508μm | |
| Number of Strands | 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material PTFE | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 x 508 μm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
Series RS PRO | ||
Size of Strands 508μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO PTFE Insulated Thermocouple Extension Cable
Introducing the range of RS PRO PTFE Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of flat cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type K Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type K Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type K Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type K Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm
- RS PRO Type J Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 x 0.508 mm