RS PRO Type T Thermocouple Cable/Wire, Unscreened 100 m, Fibreglass Insulation, 350 °C Max, 1 x 315 μm Strands
- RS Stock No.:
- 220-9481
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB5,142.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,502.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,142.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-9481
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 x 315 μm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 100m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | IEC | |
| Series | RS PRO | |
| Size of Strands | 315μm | |
| Number of Strands | 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Fibreglass | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 x 315 μm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 100m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals IEC | ||
Series RS PRO | ||
Size of Strands 315μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO IEC Glassfibre Insulated Flat Pair Thermocouple Cable
Introducing the range of RS PRO Glassfibre Insulated Thermocouple Cables in KX, JX or TX types, ideal for use as general-purpose extension wire in high-temperature environments. The cable has conductors laid flat that are glassfibre insulated and silicone varnished throughout which offers protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments. The cables have a tolerance class of 2 making this type of cable have a good temperature resistance but not suitable where fluids are present. The thermocouple cables can be used in a wide range of temperatures from –60°C to 350°C (with short periods up to 400°C).
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Type T Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type T Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type J Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands
- RS PRO Type N Thermocouple Cable/Wire Fibreglass Insulation 1 x 0.315 mm Strands