RS PRO Type T Thermocouple Cable/Wire, Unscreened 10 m, Silicone Insulation, 200 °C Max, 7 x 200 μm Strands
- RS Stock No.:
- 220-9477
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,774.85
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,899.09
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 4 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,774.85 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-9477
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Silicone | |
| Thermocouple Type | T | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 x 200 μm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC | |
| Size of Strands | 200μm | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Silicone | ||
Thermocouple Type T | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 x 200 μm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC | ||
Size of Strands 200μm | ||
Series RS PRO | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Insulated Thermocouple Extension Cable
Introducing the range of RS PRO Silicone Rubber Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Does this come in different types?
Yes! RS PRO have ensured that we have this cable available to you in K, E, J, T and N types with different reel lengths available for all.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Type T Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type T Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type J Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type J Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type K Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands
- RS PRO Type J Thermocouple Cable/Wire Silicone Rubber Insulation 7 x 0.2 mm Strands