RS PRO Silicone NTC Thermistor, -50 °C Min, 150 °C Max
- RS Stock No.:
- 152-327
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,171.02
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,322.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 7 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,171.02 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 152-327
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Probe Length | 1m | |
| Cable Length | 1m | |
| Terminal Type | Lead | |
| Accuracy | 0.2 k | |
| Material | Silicone | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Probe Length 1m | ||
Cable Length 1m | ||
Terminal Type Lead | ||
Accuracy 0.2 k | ||
Material Silicone | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 10K NTC Thermistor Probe
Introducing the range of RS PRO Thermistor Probes, perfect for enhancing temperature sensing accuracy across a range of applications that require precise measurement. Designed for durability and reliability, it features a flexible silicone rubber patch and self-adhesive foil backing that offers easy installation and optimal thermal contact for fast. Accurate measurements. Its versatile enough to be used across a wide range of applications like industrial processes, environmental monitoring or HVAC systems to deliver precise and consistent readings, making it a reliable solution.
Features and Benefits:
Applications:
Thermistors are temperature sensing tools that are ideal for precise temperature measurement and control. They work by providing readings when the resistance changes with the temperature and provide a reading, and there are two main types: NTC (Negative Temperature Coefficient), where resistance decreases as temperature rises, and PTC (Positive Temperature Coefficient), where resistance increases with temperature. NTC thermistors are most commonly used in electronics, automotive engines and HVAC systems, whereas PTC thermistors are often found in self-regulating heaters and overcurrent protection applications. Thermistors are incredibly versatile and are known for their responsiveness and accuracy, as well as their compact size and cost-effectiveness, that make them a popular choice for temperature sensing applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Silicone Rubber NTC Thermistor 150 °C Max
- RS PRO Die Cast Aluminium NTC Thermistor 150 °C Max
- RS PRO NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 3 mm Probe