RS PRO Pad, 50 μm Thick, 1500 W/mK, 38 mm, 38mm, Graphene
- RS Stock No.:
- 280-2789
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB100.79
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB107.85
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 08 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB100.79 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 280-2789
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pad | |
| Thickness | 50μm | |
| Diameter | 38mm | |
| Thermal Conductivity | 1500W/mK | |
| Trade Name | RS PRO | |
| Conductive Material | Graphene | |
| Hardness | 2 h | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pad | ||
Thickness 50μm | ||
Diameter 38mm | ||
Thermal Conductivity 1500W/mK | ||
Trade Name RS PRO | ||
Conductive Material Graphene | ||
Hardness 2 h | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Colour Grey | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Graphene Tile, Thermal Pad
The RS PRO Graphene Tile is a high-performance thermal pad designed to efficiently manage heat in electronic applications. Its primary benefit is its exceptional thermal conductivity, making it ideal for use in environments where heat dissipation is critical.
Features and Benefits
Ultra-thin design ensures minimal space usage, enhancing compatibility with compact devices
High thermal conductivity of 1500 W/mK provides superior heat dissipation, protecting components from overheating
Wide operating temperature range from -20 to 120°C allows for versatile application in various environments
Durable hardness of 2H ensures longevity and resistance to wear
RoHS compliant, ensuring adherence to environmental and safety standards
Applications
Electronics cooling
Semiconductor devices
LED lighting
Power electronics
Additional Information
Available in dimensions of 38.0 x 38.0 x 0.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Pad 1500 W/mK 50mm, Graphene
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Global Component Sourcing GCSP Series Self-Adhesive Thermal Interface Pad 15 W/mK 300mm,
- Global Component Sourcing GCSP-050-G Series Thermal Interface Pad 20 W/mK 300mm, Graphite
- RS PRO Pad Filter w: 594 mm h: 594 mm d: 45 mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking IC 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 38mm