Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain Relief

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
221-8243
Distrelec หมายเลขบทความ:
301-79-984
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
4530-C-60
ผู้ผลิต:
Pomona
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Pomona

Product Type

Test Lead & Connector Kit

Kit Contents

BNC (Male) With Molded Strain Relief

Standards/Approvals

No

COO (Country of Origin):
US

Fluke Test Lead & Connector Kit, BNC (Male) Connector Type, Molded Strain Relief - 4530-C-60


This test lead & connector kit provides a means to link banana‑plug‑equipped instruments to BNC‑equipped equipment for measurement and signal routing in laboratory and field settings. The assembly features a BNC male connector moulded directly to RG58C/U cable and terminated to a stacked double banana plug, allowing straightforward interfacing between BNC instruments and banana‑plug inputs while supporting both handheld and controlled‑voltage operations.

Features and Benefits:


• 50Ω impedance BNC for maintained signal integrity up to specified ratings
• PVC moulded strain relief improves cable durability under flexing
• Nickel and gold plating reduce contact degradation and insertion wear

Applications


• Used with oscilloscopes and signal generators for signal capture
• Suitable for bench testing of banana‑plug instruments
• Used for interconnection between BNC and stacking banana sockets

What voltage limits apply for handheld and unattended use?


Handheld testing is limited to 30VAC/60VDC max and hands‑free in controlled environments is limited to 500VRMS.

What materials are used in the connector and contact construction?


The BNC body is nickel‑plated brass with a gold‑plated centre pin, double banana plugs use nickel‑plated brass bodies with beryllium copper springs and polypropylene insulation.

ลิงก์ที่เกี่ยวข้อง