RS PRO Temperature Transmitter PT100 Input 30V dc, 70 °C, 30 °C

ยอดรวมย่อย (1 ชิ้น)*

THB22,524.01

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB24,100.69

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 25 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB22,524.01

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
458-747
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

Current/Voltage

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Depth

56.4mm

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

Ingress Protection BS EN 60529, SIL Accreditation IEC 61508-2:2010 clauses 7.4.4 and 7.4.5, EMC BS EN 61326 Industrial, RoHS Directive 2011/65/EO

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO Temperature Transmitter, HART Compatible, Universal Input


The RS PRO Temperature Transmitter is a versatile device designed for precise temperature measurement and signal conversion. It accepts various input signals, including RTD, thermocouple, potentiometer, or milli volt, and converts them to a standard 4 to 20 mA transmission signal. Ideal for industrial applications, it offers reliable performance and easy configuration via USB.

Features and Benefits


HART Compatibility: Ensures seamless integration with HART 5 and upwards systems, enhancing communication and control.

Universal Input Acceptance: Supports RTD, thermocouple, potentiometer, or milli volt inputs, offering flexibility in various applications.

USB Programming Interface: Allows easy configuration using a standard USB lead and free software, simplifying setup and adjustments.

Sensor Referencing: Provides accurate temperature readings by referencing sensor characteristics.

User Calibration: Enables precise calibration to meet specific measurement requirements.

Custom Linearisation: Offers tailored linearisation for specific sensor types, improving measurement accuracy.

Sensor Burn Out Detection: Ensures reliability by detecting sensor failures and alerting users.

Output Current Preset: Facilitates quick setup by allowing preset output current values.

Applications


Industrial automation

Process control

HVAC systems

Energy management

Additional Information


Configuration Software: Includes free "USB Speed Link" software for easy programming and setup.

Operating Temperature Range: Suitable for environments from -30 °C to 70 °C, ensuring durability in various conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

ลิงก์ที่เกี่ยวข้อง