RS PRO 160A British Standard Fuse B2 415V ac, 111 mm
- RS Stock No.:
- 521-2753
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB1,452.52
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,554.20
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 24 | THB1,452.52 |
| 25 - 99 | THB1,394.41 |
| 100 + | THB1,147.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 521-2753
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 160A | |
| Product Type | British Standard Fuse | |
| Fuse Size | B2 | |
| Voltage | 415V ac | |
| Standards/Approvals | IEC 269, BS 88 | |
| Fixing Centres | 111 mm | |
| Application Category | gG | |
| Tag Width | 19mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Tag Orientation | Centred | |
| Overall Length | 136mm | |
| Length | 47mm | |
| Height | 22.5mm | |
| Diameter | 31mm | |
| Width | 31mm | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 160A | ||
Product Type British Standard Fuse | ||
Fuse Size B2 | ||
Voltage 415V ac | ||
Standards/Approvals IEC 269, BS 88 | ||
Fixing Centres 111 mm | ||
Application Category gG | ||
Tag Width 19mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Tag Orientation Centred | ||
Overall Length 136mm | ||
Length 47mm | ||
Height 22.5mm | ||
Diameter 31mm | ||
Width 31mm | ||
Series RS PRO | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IN
Eaton Series DD British Standard Fuse, 160A Current Rating, 415V AC Voltage Rating - DD160RS
This fuse is engineered for specific use in industrial applications, providing robust protection for power distribution and motor systems. Designed with a size B2 and rated for 160A at 415V AC, this model boasts a high rupture capacity, helping to ensure safety during operation. The fuse has a compact form factor, measuring 136mm in overall length and a body diameter of 31mm, making it suitable for various installations where space is at a premium.
Features & Benefits
• Offers peak let-through current limitation for system protection
• Maintains a 1:1:6 selective coordination ratio
• Compatible with gM for motor protection needs
• Low power loss values align with IEC specifications
• Bolted tag design facilitates secure installation
Applications
• Used for protection in power distribution systems
• Suitable for cable protection in industrial settings
• Ideal for securing motor protection during operation
• Can be applied in RoHS compliant environments
What kind of breaking capacity does this unit provide?
It has a breaking capacity of 80kA AC, ensuring effective interruption during overload conditions, which is crucial for protecting equipment and circuits from damage.
How does the fuse perform in terms of power loss?
The power loss values are maintained well within the limits established by IEC 60269-2, ensuring efficient operation without excessive heat generation.
What dimensions should I consider for installation?
This model has an overall length of 136mm and a diameter of 31mm, with fixing centres at 111mm, which allows for fitting into various standard installations without issues.
What does the gG characteristic signify in this fuse?
The gG characteristic indicates that this fuse is designed for cable protection, offering reliable performance in safeguarding electrical circuits from overload situations.
ลิงก์ที่เกี่ยวข้อง
- Eaton 200A British Standard Fuse B2 415V ac, 111 mm
- RS PRO 125A British Standard Fuse B2 415V ac, 111 mm
- RS PRO 200A British Standard Fuse B2 415V ac, 111 mm
- Eaton 160A British Standard Fuse B2 415V, 133 mm
- Mersen 200A Bolted Tag Fuse B2 415V ac, 111 mm
- RS PRO 160A British Standard Fuse A4 415V ac, 93.7 mm
- Eaton 100A British Standard Fuse B1 415V ac, 111 mm
- RS PRO 250A British Standard Fuse B3 415V ac, 111 mm