Eaton 100A Tag Fuse 1XL 1.5kV, 189 mm
- RS Stock No.:
- 282-6492
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-100A-1XL-15
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 282-6492
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-100A-1XL-15
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | PV 1XL | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 1XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, UL, IEC 60269 | |
| Fixing Centres | 189 mm | |
| Application Category | Photovoltaic Systems | |
| Tag Width | 80mm | |
| Fuse Speed | High | |
| High Rupture Capacity | 30 kAIC | |
| Fuse Characteristics | Fast Acting | |
| Length | 205mm | |
| Overall Length | 205mm | |
| Width | 80mm | |
| Height | 60mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Fuse Type PV 1XL | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 1XL | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, UL, IEC 60269 | ||
Fixing Centres 189 mm | ||
Application Category Photovoltaic Systems | ||
Tag Width 80mm | ||
Fuse Speed High | ||
High Rupture Capacity 30 kAIC | ||
Fuse Characteristics Fast Acting | ||
Length 205mm | ||
Overall Length 205mm | ||
Width 80mm | ||
Height 60mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current Rating, 1500V Voltage - PV-100A-1XL-15
This tag fuse is designed for use in photovoltaic systems to provide overcurrent protection for solar arrays operating at elevated voltages. It is a fast-acting photovoltaic fuse that interrupts fault currents rapidly to protect downstream components in solar installations. The unit conforms to international standards for use in renewable-energy electrical networks.
Features & Benefits
• 100A current rating delivers consistent circuit protection
• 1500V voltage capability supports high-voltage PV strings
• Fast-acting characteristic limits energy let-through
• 30kAIC high rupture capacity manages severe fault currents
• PV 1XL format ensures compatibility with L-size holders
• 80mm tag width enables clear labelling and secure connections
• 1500V voltage capability supports high-voltage PV strings
• Fast-acting characteristic limits energy let-through
• 30kAIC high rupture capacity manages severe fault currents
• PV 1XL format ensures compatibility with L-size holders
• 80mm tag width enables clear labelling and secure connections
**Applications**
• Suitable for protecting inverter input strings on utility-scale arrays
• Ideal for string combiner boxes in rooftop PV installations
• Used with L-size fuse holders in commercial solar systems
• Can be used for maintenance isolation and labelling in solar farms
• Ideal for string combiner boxes in rooftop PV installations
• Used with L-size fuse holders in commercial solar systems
• Can be used for maintenance isolation and labelling in solar farms
What fixing arrangement does it use for installation?
Terminals are arranged for fixing centres of 189mm to match standard mounting patterns in fuse assemblies.
Which approvals indicate suitability for industrial use?
It carries approval marks from UL, CSA and meets IEC 60269 requirements for low-voltage fuses.
How long is the unit for panel or holder selection?
The overall length is 205mm to ensure correct fit in L-size fuse carriers.
What physical height should be allowed for clearance?
The device requires a height envelope of 60mm when planning enclosure layouts.
ลิงก์ที่เกี่ยวข้อง
- Eaton 160A Tag Fuse 1XL 1500V, 189 mm
- Eaton 125A Tag Fuse 1XL 1500V, 189 mm
- Eaton 100A Tag Fuse 1XL 1500V, 159 mm
- Eaton 100A Tag Fuse 205 x 60 x 80 mm 1500V, 189 mm
- Eaton 100A Tag Fuse 01XL 1500V, 163 mm
- Eaton 100A Tag Fuse 01XL 1000V, 189 mm
- Eaton 125A Tag Fuse 01XL 1500V, 189 mm
- Eaton 50A Tag Fuse 01XL 1500V, 189 mm