Eaton 355A Tag Fuse 3XL 1.5kV, 170 mm
- RS Stock No.:
- 282-6187
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-355G-3XL15-B
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB21,312.38
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,804.25
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 19 เมษายน 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,312.38 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6187
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-355G-3XL15-B
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 355A | |
| Product Type | Tag Fuse | |
| Fuse Size | 3XL | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 170 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 201mm | |
| Overall Length | 201mm | |
| Height | 91mm | |
| Width | 73mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Product Type Tag Fuse | ||
Fuse Size 3XL | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 170 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 201mm | ||
Overall Length 201mm | ||
Height 91mm | ||
Width 73mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 355A Current, 1500V Voltage - BSF-355G-3XL15-B
This tag fuse is designed to protect and isolate battery arrays and disconnects within high-voltage storage installations. It interrupts low overcurrents associated with faulted battery systems and is intended for use where fast disconnection of reverse or multi-array faults is required in 1500V battery environments.
Features & Benefits
• 355A current rating reduces sustained overload risk
• Fast-acting operation shortens fault-clearing time
• High rupture capacity handles prospective currents up to 100 kA
• Low power loss minimises energy dissipation during normal operation
• Indicator feature provides clear blown-fuse identification
• Bolted-blade fixing option allows secure mechanical attachment
• Fast-acting operation shortens fault-clearing time
• High rupture capacity handles prospective currents up to 100 kA
• Low power loss minimises energy dissipation during normal operation
• Indicator feature provides clear blown-fuse identification
• Bolted-blade fixing option allows secure mechanical attachment
Applications
• Suitable for protecting battery array combiners in solar systems
• Ideal for battery disconnects in commercial storage racks
• Used for isolation duties in utility-scale energy storage
• Can be used for multi-array fault protection in inverter systems
• Ideal for battery disconnects in commercial storage racks
• Used for isolation duties in utility-scale energy storage
• Can be used for multi-array fault protection in inverter systems
What voltage range is this device intended to operate at?
It is intended for use at 1500V DC, matching common battery storage system voltages.
How does the fuse behave under high prospective current conditions?
The link has a high breaking capacity and time constant suitable for interrupting prospective currents up to 100 kA with a 4.5 MS time constant at 100 kA.
Which fixing options are available for mounting?
Two attachment styles are offered: a bladed knife-style for quick insertion and a bolted-blade variant for fixed mechanical connection.
What thermal or I2t performance can be expected?
Pre-arcing I2t and total I2t values are specified for coordination with downstream equipment to control Peak let-through energy during fault events.
How is blown-fuse status conveyed to maintenance personnel?
An integrated indicator provides visible identification of a fused link that has operated, simplifying maintenance checks.
ลิงก์ที่เกี่ยวข้อง
- Eaton 400A Tag Fuse 3XL 1500V, 170 mm
- Eaton 355A Tag Fuse 3L 1500V, 205 mm
- Eaton 315A Tag Fuse 3L 1500V, 170 mm
- Eaton 500A Tag Fuse 3L 1500V, 170 mm
- Eaton 250A Tag Fuse 3L 1500V, 170 mm
- Eaton 450A Tag Fuse 3L 1500V, 170 mm
- Eaton 355A Tag Fuse 3L 1500V, 170 mm
- Eaton 355A Tag Fuse 201 x 74 x 74 mm 1500V, 170 mm