Eaton 250A Tag Fuse NH2 1kV
- RS Stock No.:
- 282-6184
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-250G-NH210
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB15,064.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,119.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 28 เมษายน 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB15,064.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6184
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-250G-NH210
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 250A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH2 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-7 | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Overall Length | 150mm | |
| Length | 150mm | |
| Width | 53.9mm | |
| Height | 61mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Product Type Tag Fuse | ||
Fuse Size NH2 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-7 | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Overall Length 150mm | ||
Length 150mm | ||
Width 53.9mm | ||
Height 61mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 250A Current, 1000V Voltage - BSF-250G-NH210
This tag fuse is a battery-storage protective link designed to isolate and interrupt fault currents in battery array combiners and disconnects within energy storage systems. It operates at high DC voltage and is intended for use where Rapid disconnection of reverse or multi-array fault currents is required in industrial electrical installations.
Features & Benefits
• 1000V DC rated voltage delivers high-voltage battery protection
• 250A nominal current provides robust current limitation
• Fast-acting characteristic reduces energy let-through during faults
• High rupture capacity offers interruption of large prospective currents
• Knife/bladed or bolted fixing options enable diverse mounting choices
• 250A nominal current provides robust current limitation
• Fast-acting characteristic reduces energy let-through during faults
• High rupture capacity offers interruption of large prospective currents
• Knife/bladed or bolted fixing options enable diverse mounting choices
Applications
• Suitable for protecting battery array combiners in storage systems
• Ideal for isolating multi-string battery faults in large installations
• used with NH fuse bases for industrial DC distribution protection
• Suitable for PV storage and energy management battery disconnects
• Ideal for isolating multi-string battery faults in large installations
• used with NH fuse bases for industrial DC distribution protection
• Suitable for PV storage and energy management battery disconnects
What breaking capacity can I expect for fault clearance?
The fuse type is specified with a breaking capacity up to 100kA for prospective currents, enabling clearance of high-magnitude DC faults.
How does it perform with low overcurrent faults typical of batteries?
It is designed to interrupt low-magnitude reverse and multi-array fault currents prevalent in battery systems by using a gBat operating characteristic suited to such conditions.
Which fixing formats are compatible with this tag fuse?
It is available in both knife-blade (bladed) and bolted-blade variants to suit different holder and microswitch arrangements.
Are there accessory holders or switches for system integration?
Dedicated fuse holders and microswitches are specified separately for use with the bladed version to support monitoring and secure mounting.