Eaton 100A Bolted Tag Fuse FE 690V ac, 63.5 mm
- RS Stock No.:
- 182-1391
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 100FE
- ผู้ผลิต:
- Eaton
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
หมดสต็อกชั่วคราว
- RS Stock No.:
- 182-1391
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 100FE
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | FE | |
| Voltage | 690V ac | |
| Standards/Approvals | RoHS, CE | |
| Fixing Centres | 63.5 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Length | 48mm | |
| Overall Length | 77mm | |
| Tag Orientation | Offset | |
| Diameter | 17.1mm | |
| Width | 91mm | |
| Height | 19.1mm | |
| Series | FE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size FE | ||
Voltage 690V ac | ||
Standards/Approvals RoHS, CE | ||
Fixing Centres 63.5 mm | ||
Tag Width 12.7mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Length 48mm | ||
Overall Length 77mm | ||
Tag Orientation Offset | ||
Diameter 17.1mm | ||
Width 91mm | ||
Height 19.1mm | ||
Series FE | ||
- COO (Country of Origin):
- IN
Eaton Bolted Tag Fuse, 100 A, 690 V AC 100FE
This high-speed fuse from Eaton is designed to protect industrial and general-purpose equipment and wiring systems from damage due to short-circuiting. The unit works fast, thanks to its minimal energy let-through characteristics. What's more, it won't trip in the event of sudden spikes of over-voltage, so it doesn't need regular replacement. The compact bolted tag design makes it suitable for use in machinery where space is tight. Use this fuse in both AC and DC drives.
• Standard FE fuse size of 17.1 (body diameter) x 48 mm (body height)
• Low arc voltage allows for simple and quick operation
• Reliable cycling capabilities for reliable and long-lasting use
What are typical applications for offset bolted tag fuses?
Offset bolted tag fuses like this one are a popular choice for protecting DC common bus configurations, DC drives, power converters and reduced voltage starters.
Does this unit have a trip indicator?
Trip-indicator fuses (182-1453) are available for use in parallel with the main fuse. They're an easy way to check if your fuse needs to be replaced and can either be attached to the fuse or mounted separately in panel-mounted fuse clips.
Note
Eaton formerly known as Bussmann
ลิงก์ที่เกี่ยวข้อง
- Eaton 100A Bolted Tag Fuse FE 690V ac, 63.5 mm
- Eaton 80A British Standard Fuse FE 660V ac, 63.5 mm
- Eaton 100A Bolted Tag Fuse A3 500V ac, 73 mm
- Eaton 100A Bolted Tag Fuse B1 500V ac, 111 mm
- Eaton 100A Bolted Tag Fuse B1 660 V ac 111 mm
- Eaton 100A Bolted Tag Fuse 31 x 131 mm 415V ac, 92 mm
- RS PRO 100A Bolted Tag Fuse 690 V ac 63.5 mm
- Eaton 40A British Standard Fuse ET 690V ac, 63.5 mm