Eaton 10A Tag Fuse 14 x 50 mm 500V
- RS Stock No.:
- 231-485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10D16R
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*
THB2,087.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,233.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB2,087.07 | THB208.707 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-485
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10D16R
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 10A | |
| Product Type | Tag Fuse | |
| Fuse Size | 14 x 50 mm | |
| Voltage | 500V | |
| Standards/Approvals | EAC, DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10) | |
| Application Category | Domestic & General Industrial Applications | |
| Fuse Speed | Ultra Rapid | |
| High Rupture Capacity | Yes | |
| Length | 50mm | |
| Overall Length | 50mm | |
| Width | 14mm | |
| Height | 14mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Product Type Tag Fuse | ||
Fuse Size 14 x 50 mm | ||
Voltage 500V | ||
Standards/Approvals EAC, DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269, DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10) | ||
Application Category Domestic & General Industrial Applications | ||
Fuse Speed Ultra Rapid | ||
High Rupture Capacity Yes | ||
Length 50mm | ||
Overall Length 50mm | ||
Width 14mm | ||
Height 14mm | ||
Series Bussmann | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- SI
Eaton Tag Fuse, 10A Current Rating, 14x50mm Fuse Size - 10D16R
This tag fuse provides overcurrent protection for domestic and general industrial systems, operating at up to 500V with an ultra-rapid response to fault conditions. It is intended for installations where fast clearing of short-duration faults is required and where adherence to recognised electrical standards is necessary.
Features and Benefits:
• Ultra-rapid fuse speed gives fast fault interruption
• 10A current rating protects low-current circuits
• High rupturing capacity limits energy release during faults
• 14mm width allows Compact panel installation
• 50mm overall length suits standard fuse-holders
• 10A current rating protects low-current circuits
• High rupturing capacity limits energy release during faults
• 14mm width allows Compact panel installation
• 50mm overall length suits standard fuse-holders
Applications
• Suitable for protection of control and automation circuits
• Ideal for small motor and drive input protection
• Used with distribution boards in commercial premises
• Can be used for safety protection in test benches
• Ideal for small motor and drive input protection
• Used with distribution boards in commercial premises
• Can be used for safety protection in test benches
What approvals indicate suitability for international use?
It meets the IEC 60269 series and DIN EN 60269 variants, Plus EAC marking, demonstrating conformity with multiple regional norms.
How does the high rupturing capacity affect replacement planning?
High rupturing capacity means the device can safely interrupt large fault currents, reducing the risk of damage to adjacent components and simplifying fault diagnosis before replacement.
What physical form factor should installers expect?
The fuse is supplied in the conventional 14 x 50mm tubular format with a 14mm cross-section and 50mm length suitable for compatible clip holders.
Which environments are compatible with its operating voltage?
The 500V rating permits use across a range of low-voltage industrial and residential distribution systems where that nominal voltage is encountered.