Eaton 32A Tag Fuse 18 x 55 mm 415V
- RS Stock No.:
- 228-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NITD32M40
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 แพ็ค แพ็คละ 20 ชิ้น)*
THB18,784.29
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB20,099.19
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB18,784.29 | THB939.215 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 228-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NITD32M40
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | NITD | |
| Fuse Size | 18 x 55 mm | |
| Voltage | 415V | |
| Standards/Approvals | BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gM | |
| Overall Length | 57mm | |
| Length | 57mm | |
| Height | 18mm | |
| Diameter | 18mm | |
| Series | Eaton Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Type NITD | ||
Fuse Size 18 x 55 mm | ||
Voltage 415V | ||
Standards/Approvals BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gM | ||
Overall Length 57mm | ||
Length 57mm | ||
Height 18mm | ||
Diameter 18mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 32A Current Rating, 415V Voltage - NITD32M40
This tag fuse is a bolted Terminal protective device designed for general industrial electrical systems. It provides overcurrent protection for distribution and switchgear equipment in three-phase installations up to low-voltage network levels. The product is intended for applications requiring a gM characteristic and secure bolted connections, offering a Compact form factor suitable for panel-mounted fuse holders.
Features and Benefits:
• 32A rating delivers consistent circuit protection under load
• gM characteristic enables protection of cables and downstream devices
• Offset bolted tag simplifies secure fastening in fuse assemblies
• 415V voltage capability suits common industrial supply systems
• Conforms to recognised international standards for interoperability
• gM characteristic enables protection of cables and downstream devices
• Offset bolted tag simplifies secure fastening in fuse assemblies
• 415V voltage capability suits common industrial supply systems
• Conforms to recognised international standards for interoperability
Applications
• Suitable for protecting switchgear and distribution boards
• Ideal for use in industrial motor control and drives
• Used with panel-mounted fuse carriers in manufacturing plants
• Can be used for isolating and protecting incoming supply circuits
• Ideal for use in industrial motor control and drives
• Used with panel-mounted fuse carriers in manufacturing plants
• Can be used for isolating and protecting incoming supply circuits
What form factor does it use for mounting and connection?
It employs an offset bolted tag which provides a strong mechanical and electrical connection compatible with bolted fuse holder arrangements.
Which standards support its use in multi-national installations?
It meets a set of international approvals and markings that enable use across systems adhering to IEC 60269 and national BS 88 frameworks.
How does the fuse behave in terms of size and shape for equipment layout?
The link is manufactured to a Compact cartridge profile with length and diameter suited to standard 18 x 55mm holder footprints while keeping a low overall height for tight panel spaces.
Is it suitable for environments with regulatory substance restrictions?
The construction complies with RoHS requirements and carries applicable conformity markings for deployment where restricted substances are controlled.