Eaton 25A Tag Fuse 14 x 59 mm 550V ac
- RS Stock No.:
- 228-814
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NSD25
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 แพ็ค แพ็คละ 20 ชิ้น)*
THB8,521.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,117.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 26 เมษายน 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB8,521.28 | THB426.064 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 228-814
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NSD25
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | NSD | |
| Fuse Size | 14 x 59 mm | |
| Standards/Approvals | RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Overall Length | 58.5mm | |
| Length | 58.5mm | |
| Diameter | 13.8mm | |
| Height | 13.8mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Type NSD | ||
Fuse Size 14 x 59 mm | ||
Standards/Approvals RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Overall Length 58.5mm | ||
Length 58.5mm | ||
Diameter 13.8mm | ||
Height 13.8mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 25A Current Rating, 550V Voltage - NSD25
This tag fuse provides overcurrent protection for industrial electrical systems, designed for general industrial applications where a compact, blade-mounted protective device is required. It operates within medium-voltage environments and is built to conventional fuse performance classes for use in control panels and distribution assemblies.
Features & Benefits
• 25A rated current delivers precise circuit protection and predictable operation
• 550V voltage capability permits use in higher-voltage installations
• gG/gL characteristic ensures full-range protection against overloads and short-circuits
• Offset bladed tag allows straightforward mounting and secure electrical connection
• Fast-acting gL speed supports Rapid interruption of fault currents
• 550V voltage capability permits use in higher-voltage installations
• gG/gL characteristic ensures full-range protection against overloads and short-circuits
• Offset bladed tag allows straightforward mounting and secure electrical connection
• Fast-acting gL speed supports Rapid interruption of fault currents
**Applications**
• Suitable for protecting motor control circuits in automation systems
• Ideal for use in panel-mounted distribution boards for manufacturing plants
• Used with switchgear assemblies requiring blade-style fuses
• Can be used for safeguarding power supplies in electronic test rigs
• Suitable for replacement in industrial machinery fuse holders
• Ideal for use in panel-mounted distribution boards for manufacturing plants
• Used with switchgear assemblies requiring blade-style fuses
• Can be used for safeguarding power supplies in electronic test rigs
• Suitable for replacement in industrial machinery fuse holders
What physical form factor does it use for installation?
It is supplied in a 14 x 59 mm cylindrical cartridge format designed for tag-style holders and blade connections.
How Compact is the component for tight panel spaces?
The unit measures an overall length of 58.5mm and a cross-section width of 13.8mm for space-conscious installations.
Which operating characteristic governs its interruption behaviour?
The fuse follows gG/gL performance, providing full-spectrum protection for both overload and short-circuit conditions.
How does the blade arrangement affect connection reliability?
The offset blade design improves engagement with holder contacts, reducing the likelihood of poor mating under vibration.