- RS Stock No.:
- 161-5345
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FSMIJM63BW04
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 161-5345
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FSMIJM63BW04
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2.2mm |
Actuator Colour | White |
Actuator Type | Rectangular |
Length | 6.1mm |
Width | 6.1mm |
Dimensions | 6.1 x 6.1mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 260 gf |
Operating Temperature Range | -25 → +70°C |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |