Cosel, PMA100F-24 Switching Power Supply 24V dc, 108 W 264V ac
- RS Stock No.:
- 828-8589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PMA100F-24
- ผู้ผลิต:
- Cosel
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 828-8589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PMA100F-24
- ผู้ผลิต:
- Cosel
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
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 108W | |
| SMPS Output Current | 4.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 168mm | |
| Depth | 93mm | |
| Width | 37.5mm | |
| Standards/Approvals | RoHS, CE, cURus | |
| Weight | 560g | |
| Maximum Input Voltage | 264V ac | |
| Series | PMA100F | |
| Efficiency | 86% | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 4.5A | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 108W | ||
SMPS Output Current 4.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 168mm | ||
Depth 93mm | ||
Width 37.5mm | ||
Standards/Approvals RoHS, CE, cURus | ||
Weight 560g | ||
Maximum Input Voltage 264V ac | ||
Series PMA100F | ||
Efficiency 86% | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 4.5A | ||
- COO (Country of Origin):
- JP
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option
Switch Mode Cosel Open Frame
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1