- RS Stock No.:
- 180-9249
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC05-05SK/480
- ผู้ผลิต / Manufacturer:
- Recom
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 30/05/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Tube of 15
THB9,439.58
(exc. VAT)
THB10,100.35
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 1 | THB9,439.58 | THB629.305 |
2 - 3 | THB9,231.90 | THB615.46 |
4 + | THB9,033.67 | THB602.245 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 180-9249
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RAC05-05SK/480
- ผู้ผลิต / Manufacturer:
- Recom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RECOM Switching Power Supply, 63% Efficiency, 5V DC Output Voltage - RAC05-K/480 Series - RAC05-05SK/480
Need a device to safely regulate voltages in your systems? Choose this switching power supply from RECOM. It converts an input voltage ranging between 85 and 528V AC to a stable output voltage of 5V DC, so it's compatible with low-powered applications. Durable plastic housing resists corrosion and impact for long-term performance in challenging conditions. As the unit has compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (D), it can be conveniently installed in tight enclosures. An output current rating of 1A means this is an energy-efficient option that emits low heat.
Features & Benefits
• Operating altitude of 3000m for use in elevated settings
• PCB mount design for a secure and vibration-resistant attachment to compatible equipment
• Short-circuit and overload protection for improved electrical safety
• Low output ripple rating of 50mVp-p for smooth signal transmission
• Mean time between failures of up to 450,000 hours for long-lasting use
• PCB mount design for a secure and vibration-resistant attachment to compatible equipment
• Short-circuit and overload protection for improved electrical safety
• Low output ripple rating of 50mVp-p for smooth signal transmission
• Mean time between failures of up to 450,000 hours for long-lasting use
Applications
• Security equipment
• Mobile phones and computer systems
• Server rooms
• Mobile phones and computer systems
• Server rooms
What's the power rating of this switching power supply?
The device has a power rating of 5W for reliably safe use with low-voltage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 528V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Efficiency | 63% |
Series | RAC05-K/480 |
Weight | 58g |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |