XP Power, FCS40US18 Switching Power Supply 18V dc, 40 W 264V ac
- RS Stock No.:
- 177-7643
- Distrelec หมายเลขบทความ:
- 302-24-464
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FCS40US18
- ผู้ผลิต:
- XP Power
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 177-7643
- Distrelec หมายเลขบทความ:
- 302-24-464
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FCS40US18
- ผู้ผลิต:
- XP Power
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
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 18V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 40W | |
| SMPS Output Current | 2.23A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50.8mm | |
| Weight | 86g | |
| Standards/Approvals | No | |
| Depth | 26.4mm | |
| Length | 76.2mm | |
| Maximum Input Voltage | 264V ac | |
| Series | FCS | |
| Efficiency | 85% | |
| Output Current | 2.23A | |
| Minimum Input Voltage | 80V ac | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 18V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 40W | ||
SMPS Output Current 2.23A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 50.8mm | ||
Weight 86g | ||
Standards/Approvals No | ||
Depth 26.4mm | ||
Length 76.2mm | ||
Maximum Input Voltage 264V ac | ||
Series FCS | ||
Efficiency 85% | ||
Output Current 2.23A | ||
Minimum Input Voltage 80V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design. This range of single output AC-DC power supplies are packaged in a low profile 1.04 height with a foot print of just 2 by 3. The FCS40 provides up to 40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents. The low profile and low noise allow the versatile FCS40 series to be used in a wide range of applications.
40W Convection-cooled
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations