Cosel, PMA60F-15-N Switching Power Supply 15V dc, 60 W 264V ac
- RS Stock No.:
- 132-7445
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PMA60F-15-N
- ผู้ผลิต:
- Cosel
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 132-7445
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PMA60F-15-N
- ผู้ผลิต:
- Cosel
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
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Panel | |
| Power | 60W | |
| SMPS Output Current | 4A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 32mm | |
| Width | 135mm | |
| Weight | 395g | |
| Standards/Approvals | UL, RoHS, cURus, CE | |
| Depth | 82mm | |
| Maximum Input Voltage | 264V ac | |
| Series | PMA60F | |
| Efficiency | 79% | |
| Hazardous Area Certification | No | |
| Output Current | 4A | |
| Minimum Input Voltage | 85V ac | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Panel | ||
Power 60W | ||
SMPS Output Current 4A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 32mm | ||
Width 135mm | ||
Weight 395g | ||
Standards/Approvals UL, RoHS, cURus, CE | ||
Depth 82mm | ||
Maximum Input Voltage 264V ac | ||
Series PMA60F | ||
Efficiency 79% | ||
Hazardous Area Certification No | ||
Output Current 4A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
Cosel PMA Series - Closed Frame
The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty
Features and Benefits
• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty