MEAN WELL Switching Power Supply, RPS-65-15, 15V dc, 4.34A, 65W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 103-4686
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPS-65-15
- ผู้ผลิต / Manufacturer:
- MEAN WELL
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB682.35
(exc. VAT)
THB730.11
(inc. VAT)
Units | Per unit |
1 - 9 | THB682.35 |
10 - 49 | THB668.69 |
50 + | THB655.31 |
- RS Stock No.:
- 103-4686
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPS-65-15
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Mean Well RPS65 Series Switch Mode Power Supply
Features and Benefits
•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status
•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery
Standards
EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - Mean Well RPS Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4.34A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 24mm |
Minimum Temperature | -30°C |
Weight | 110g |
Maximum Temperature | +70°C |