MEAN WELL Switching Power Supply, RQ-125C, ±5V dc, 1 A, 4 A, 10 A, 500mA, 122.5W, Quad Output, 176 → 264 V ac,
- RS Stock No.:
- 413-699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RQ-125C
- ผู้ผลิต / Manufacturer:
- MEAN WELL
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,465.98
(exc. VAT)
THB1,568.60
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,465.98 |
10 - 49 | THB1,424.95 |
50 + | THB1,366.32 |
- RS Stock No.:
- 413-699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RQ-125C
- ผู้ผลิต / Manufacturer:
- MEAN WELL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RQ-85 Series and RQ-125 Series Quad Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Note
De-rate above 35°C operating temperature (except RQ-125 derate above 50°C).
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±5 V dc, ±12V dc |
Output Current | 1 A, 4 A, 10 A, 500mA |
Power Rating | 122.5W |
Number of Outputs | 4 |
Input Voltage | 176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 98mm |
Depth | 38mm |
Efficiency | 80% |
Weight | 700g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |