ABB, OVR Surge Protection Device 56.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2606
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA085400R0364 OVR SL50
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 175-2606
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA085400R0364 OVR SL50
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage Rating | 56.7 V | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | OVR | |
| Length | 106.5mm | |
| Depth | 7mm | |
| Height | 104.6mm | |
| Dimensions | 106.5 x 7 x 104.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 56.7 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series OVR | ||
Length 106.5mm | ||
Depth 7mm | ||
Height 104.6mm | ||
Dimensions 106.5 x 7 x 104.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
ABB Surge Suppressor Unit
The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 56.7V and 20kA. It is a combined category D, C, B tested protector suitable for twisted pair signalling applications, which require either a lower in-line resistance, increased current and/or higher bandwidth. Also, suitable for DC power applications less than 0.75Amps. For use at boundaries up to LPZ 0 to protect against flashover (typically the service entrance location) through to LPZ 3 to protect sensitive electronic equipment.
Features and Benefits
• DIN rail mount
• High (750 mA) maximum running current
• High bandwidth enables higher frequency (high traffic or bit rate) data communication
• Operating temperature ranges between -40°C and 80°C
• Repeated protection in lightning intense environments
• Screen terminal enables easy connection of cable screen to earth
• Strong, flame retardant, polycarbonate housing
• Ultra-slim product of 7 mm width
• Very low let-through voltage between all lines - Full mode protection
• High (750 mA) maximum running current
• High bandwidth enables higher frequency (high traffic or bit rate) data communication
• Operating temperature ranges between -40°C and 80°C
• Repeated protection in lightning intense environments
• Screen terminal enables easy connection of cable screen to earth
• Strong, flame retardant, polycarbonate housing
• Ultra-slim product of 7 mm width
• Very low let-through voltage between all lines - Full mode protection
Applications
• High-speed digital communication equipment
• Process control
• Systems with long signal lines
• Process control
• Systems with long signal lines
Certifications
• IEC 61643-21
• UL-94 approved
• UL-94 approved