RS PRO 680kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W

ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
RS Stock No.:
256-7764
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
RSPHVR06FTEV6803
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Resistance

680kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

1%

Power Rating

1/4W

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 680 kΩ


This high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 680 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage supports demanding applications

Reduced size of final equipment due to Compact design

Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability

UL Demko safety certificate provides assurance of quality

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

ลิงก์ที่เกี่ยวข้อง