RS PRO 510kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS Stock No.:
- 256-7760
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSPHVR06FTEV5103
- ผู้ผลิต:
- RS PRO
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
- RS Stock No.:
- 256-7760
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSPHVR06FTEV5103
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 510kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 1/4W | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Resistance 510kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 1/4W | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 510 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 510 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Compact size reduces the size of final equipment, saving space
Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality and safety
Applications
Telecommunications
Industrial equipment
Consumer electronics
Automotive systems
Additional Information
Complies with IEC 62368-1 and IEC 60950 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 750kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 910kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 150kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 220kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 1.8MΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 680kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 10MΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W