RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS Stock No.:
- 256-7752
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSPHVR06FTEV2703
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each (Supplied on a Reel)
THB5.728
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6.129
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 256-7752
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RSPHVR06FTEV2703
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 270kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 1/4W | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Resistance 270kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 1/4W | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 270 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 270 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Compact size reduces the size of final equipment
Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Telecommunications
Industrial equipment
Consumer electronics
Automotive systems
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
UL Demko safety certification included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 3MΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 680kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 750kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 910kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 511kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 1MΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 150kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 510kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W