RS PRO Polypropylene Louvre Panel Storage Unit x 1 m x 500 mm, Sandstone

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ยอดรวมย่อย (1 ชิ้น)*

THB3,965.74

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,243.34

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 33 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB3,965.74

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
350-6034
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Portable

Yes

Bin Material

Polypropylene

Overall Height

500mm

Overall Width

1m

Colour

Sandstone

Standards/Approvals

No

Compatible Bin Size

1

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
GB

RS PRO Louvre Panel, Wall-mounted


Introducing the RS PRO wall-mounted Louvre Panel. This versatile and high-quality unit is an essential addition to a working area to free up valuable work space and provide a space saving and practical storage solution for day to day usage. This bench storage stand has louvre slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications.

Features and Benefits:


• Mild steel louvre panel, making it a lightweight storage panel to free up valuable workspace

• Compatible with a stackable bin and nest bin system

• Epoxy powder coated louvred panel, for added durability, easy cleaning and corrosion resistance

• Pre-cut slotted holes for easy attachment to walls, cabinets, benches or racking etc.

• Available in four different variations:

350-6028 – 60 Louvre slots (500 x 500 mm)

350-6034 – 120 Louvre slots (1000x500 mm)

350-6056 – 120 Louvre slots (500x1000 mm)

350-6040 – 240 Louvre slots (1000x1000 mm)

Applications:


Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

Can this be used in a work van/mobile working area?


It can be used if it is securely mounted to a panel inside a work van to hold the parts bins. It is advised, however, that this may not be the best method of storage as the vehicle moves and items in the bins may fall out and get lost

What material is the backplate/stand made of?


The panel is made from mild steel which makes it really lightweight and can be mounted on virtually any surface. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more

Are the storage bins included?


No, the bins are not included, however an example parts bins is RS item 760-4189

Can this panel be wall-mounted?


Yes, the panel is wall-mountable and has 6 pre-drilled fixing holes for easy mounting

Is the unit freestanding?


No, the unit is not freestanding, it needs to be securely mounted to a surface to ensure the storage containers are held securely

Note:


• Fixings are not included

• Storage bins are not included, louvre panel only

ลิงก์ที่เกี่ยวข้อง