Stanley 0-TR350 6 → 14mm Staple Gun

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
776-9778
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
0-TR350
ผู้ผลิต:
Stanley
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Stanley

Staple Leg Length

6 → 14mm

Colour

Black

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

STANLEY® FATMAX® TR350 HEAVY-DUTY STAPLER


Introducing the professional, manual Stapler and Nail Gun from Stanley FatMax. This excellent tool features pinch point free, high-quality steel construction for great durability and increased safety. An easy-to-squeeze trigger system and comfortable, over-moulded handle allow reducing hand fatigue. Thanks to lock-down handle mechanism, the staple gun is easy to storage and transport. This great Stanley made staple gun accepts heavy-duty G-Type staples and nails. It's a great cordless, manual staple gun for all professional and DIY applications.

Features and Benefits:


• A compact, multi-purpose staple and brad nail gun with robust steel construction, compatible with G-type Heavy-Duty Staples and Type-J Brads
• Designed for applications such as home repairs, decorative works, fencing, trim work, beading, insulation and architrave fitting
• An easy-squeeze mechanism for reduced fatigue
• Bottom loading for quick and easy operation
• An anti-jam mechanism for continuous use and reliable operation
• Durable, Over-moulded grip for increased comfort of use

Typical Applications:


Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:


What staples are suitable for this gun?

Type G-Staples:
• 6mm (1-TRA704T) - 7769964
• 8mm (1-TRA705T) - 7769967
• 110mm (1-TRA706T) - 7769961
• 12mm (1-TRA708T) - 7769970
• 14mm (1-TRA709T) - 7769973

Type-J Brads:
• 15mm (1-SWKBN)

Are staples included in the set?
No, staples or nails are not included and have to be bought separately.

ลิงก์ที่เกี่ยวข้อง