Stanley 0-TR250

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
512-348
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
0-TR250
ผู้ผลิต:
Stanley
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Stanley

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

STANLEY® TR250 HEAVY DUTY STAPLE & BRAD GUN (WITH HIGH / LOW) - G TYPE


Introducing an excellent quality, manual Staple and Brad Gun from Stanley. This excellent tool features pinch point free, aluminium cast housing for great durability and increased safety. An easy-to-squeeze trigger system and comfortable handle allow reducing hand fatigue and easy-access staple & brad insertion speed-up re-loading process. This great Stanley made staple gun, accepts heavy-duty staples and brads and features a Hi-Low adjustment to match the density of materials. It's a great staple gun for all professional and DIY applications.

Features and Benefits:


• A heavy duty staple and brad nail gun with aluminium housing for added durability and long-lasting usability.

• Designed for use on thin woods and sheet materials and suitable for applications such as gardening, wire netting, insulation, beading, fencing, trim work and panelling

• Features easy squeeze technology for reduced user fatigue and added driving power into materials

• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials

• The anti-jam mechanism for continuous use and reliable operation

• Lockdown handle for safe storage and transportation

• Built-in front wire guide for accurate alignment of staples to press down on cables and other low voltage wires

Typical Applications:


Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:

• Carpenters

• Roof Installers

• Gardners

• Plumbers

• Electricians

• Engineers

• DIY enthusiasts

FAQs:


What staples are suitable for this gun?

Staples:

• 6mm (1-TRA704T) - 776-9964

• 8mm (1-TRA705T) - 776-9967

• 10mm (1-TRA706T) - 776-9961

• 12mm (1-TRA708T) - 776-9970

• 14mm (1-TRA709T) - 776-9973

Brad Pins:

• 12mm (1-SWK-BN050T)

• 15mm (1-SWK-BN625T)

Are staples included in the set?

The set doesn't include any staples or brad pins. Compatible parts need to be bought separately.

ลิงก์ที่เกี่ยวข้อง