Schmersal ELDE.N Series Terminal Block, 3-Way, 8A Screw
- RS Stock No.:
- 487-9636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ELDE.N GN 24
- ผู้ผลิต:
- Schmersal
ยอดรวมย่อย (1 ชิ้น)*
THB4,619.56
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,942.93
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 7 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,619.56 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 487-9636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ELDE.N GN 24
- ผู้ผลิต:
- Schmersal
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
| Brand | Schmersal | |
| Number of Ways | 3 | |
| Product Type | Terminal Block | |
| Current | 8A | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 250V | |
| Series | ELDE.N | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Colour | Green | |
| Wire Protection | No | |
| Minimum Operating Temperature | -25°C | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | No | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | IEC/EN 60947-1 | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schmersal | ||
Number of Ways 3 | ||
Product Type Terminal Block | ||
Current 8A | ||
Mount Type Cable | ||
Fused No | ||
Material Plastic | ||
Voltage 250V | ||
Series ELDE.N | ||
Cable CSA 0.5mm², 2.5mm² | ||
Colour Green | ||
Wire Protection No | ||
Minimum Operating Temperature -25°C | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed No | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification IEC/EN 60947-1 | ||
Standards/Approvals No | ||
Schmersal 3-Way Connector and Terminal Block, Screw Connection, 250V - ELDE.N GN 24
Use this 3-way connector and terminal block from Schmersal to help you terminate your wires for your lighting applications. It features a green LED that indicates the switching status, making it easy to use and monitor. Thanks to its compact size of 46 (length) x 10 (width) x 60mm (height), it's suitable for installation in tight spaces. The glass fibre-reinforced thermoplastic housing material makes this unit resistant to impact and heat for use in heavy-duty applications. It's also self-extinguishing for enhanced safety in the event of a fire.
Features & Benefits
• Broad operating temperature range of -25°C to +80°C for use in demanding environments
• Meets IEC/EN 60947-1 and EN 60947-5-1 safety standards for low-voltage switchgear and controlgear
• Screw-down termination method to ensure a secure connection
• Light weight of only 20g to minimise strain on your equipment
Applications
• Command and signalling devices
• Lighting and illumination systems
Is it safe to handle this connector and terminal block?
Yes, this component has an IP20 (ingress protection) rating, which means it's touchproof for protection against electric shock. It's also protected against tools and wires larger than 12mm in size.
Contact and light elements, hygiene-compliant
Contact element
2-pin
LED light element
Suitable for NDL illuminated buttons
Light element with Ba9S socket
Suitable for NME / NMEF indicator lamps
ลิงก์ที่เกี่ยวข้อง
- Schmersal ELDE.N Series Terminal Block 0.5mm² 8A Screw
- Weidmüller WPE 4/ZR Series Earth Terminal Block 10AWG 8A Screw
- Weidmüller WPE 4/ZZ Series Earth Terminal Block 10AWG 8A Screw
- Molex 39517 Series Non-Fused Terminal Block 30AWG 8A Screw
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin 12.2 mm IP67 24V dc
- Bulgin Green Panel Mount Indicator 25mA IP67, Recessed
- Bulgin LED 12.1 mm IP67 24V dc