RS PRO Spill Control Spill Tray with Grate Polyethylene 20 L for Industrial Storage

ยอดรวมย่อย (1 ชิ้น)*

THB4,886.48

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,228.53

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 85 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB4,886.48

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
893-0369
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Spill Control

Sub Type

Spill Tray with Grate

Application

Industrial Storage

Material

Polyethylene

Containment Storage Capacity

20L

Length

600mm

Height

150mm

Standards/Approvals

No

Width

400mm

COO (Country of Origin):
GB

RS PRO PE Spill Tray with Grate, 20 L


Introducing the RS PRO Spill Tray, a high-quality solution to liquid storage and spill containment. This spill tray is made from highly durable and sturdy polyethylene material, which is also UV resistant making the tray suitable for outdoor use. The removable grate is easy to clean and keeps items above the liquid that is collected within the sump. This corrosion-free and sturdy spill tray is an ideal solution for managing spills and mildly hazardous substances and is versatile enough to use at home or in working and industrial environments.

Features and Benefits:


  • This RS PRO spill tray can accommodate 20 litres of liquid and is versatile enough to be used across a wide range of spill management applications

  • Made from polyethylene, the tray has a smooth finish that is easy to clean and lasts longer than other counterparts when exposed to the elements or harsh environments

  • The polyethylene construction is corrosion-free and hard-wearing, perfect for industrial applications

  • The moulded, low profile design and shallow depth of the drip tray makes it easier to catch drips, leaks and spills

  • The removable grate offers an easy to clean, non-slip surface that keeps items above the liquids contained within the sump

  • This spill tray is ideal for the containment of oil, chemical and flammable liquid drips, leaks or spillages

  • It can also be used for storing small cans or containers such as paint, oil or solvents

  • Sump capacity: 20 litres

  • Applications:


    Spill pallets or trays are an essential part of spill control and site safety measures to ensure the appropriate regulations are adhered to. They are most commonly used in conjunction with oil drums, fuel drums or other liquid substances like mild corrosives or abrasives in line with COSHH regulations to contain any dripping, spillage or container leaks and reduce the risk of them being present on a workfloor where there could be a high risk of personal injury due to slipping. Spill trays are most commonly used in:

  • Industrial processing and manufacturing

  • Automotive workshops and repair

  • Laboratories

  • Farms

  • Household liquid storage

  • Is this spill tray suitable for use with a forklift?


    No, the tray cannot be used with a forklift

    Does it have carry handles?


    Yes, the tray does have two recesses to carry it

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง