RS PRO High Visibility Steel Speed Bump 1 m x 385mm x 50 mm 15 km/h Speed Limit
- RS Stock No.:
- 284-5291
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB19,826.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB21,214.72
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 17 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB19,826.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 284-5291
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Height | 50mm | |
| Product Type | Speed Bump | |
| Width | 385mm | |
| Depth | 1m | |
| Speed Limit | 15km/h | |
| Material | Steel | |
| Colour | Yellow | |
| High Visibility | Yes | |
| Standards/Approvals | HS Code:7326909890 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Height 50mm | ||
Product Type Speed Bump | ||
Width 385mm | ||
Depth 1m | ||
Speed Limit 15km/h | ||
Material Steel | ||
Colour Yellow | ||
High Visibility Yes | ||
Standards/Approvals HS Code:7326909890 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS PRO One Way Speed Bump
The RS PRO One-Way Speed Ramp is a robust traffic control solution designed to regulate the flow of vehicles and enhance road safety. Made from durable steel and coated with yellow epoxy paint, it features retractable teeth that lower when driven over correctly, making it ideal for one-way roads. If a vehicle approaches from the wrong direction, the 9 stainless steel spikes remain raised, creating an immediate deterrent. Its non-slip surface ensures stability, and the ramp comes complete with fixings and unlocking keys for easy installation.
Features and Benefits
Applications
The RS PRO One-Way Speed Ramp is ideal for use in areas requiring strict traffic control, including one-way roads, car parks, and industrial sites. Its retractable teeth effectively prevent unauthorised access from the wrong direction, making it a valuable addition to locations where vehicle safety is paramount. It is recommended to install this speed ramp alongside road signs and additional speed bumps to further improve traffic regulation and limit vehicle speeds for maximum safety.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO High Visibility Steel Speed Bump 1 m x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 180 mm x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 250 mm x 360mm x 35 mm 15 km/h Speed Limit
- RS PRO Steel Speed Bump 250 mm x 385mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300mm x 75 mm 15 km/h Speed Limit
- Viso High Visibility Polyurethane Speed Bump 3 m x 250mm x 40 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit